
Wirewound power resistor, 15W, 2.2kΩ resistance with 5% tolerance. Features chassis mount design for efficient heat dissipation, operating across a wide temperature range of -55°C to 275°C. Rated for 265V DC, this component is RoHS compliant and built with wire wound technology. Dimensions include 21mm length and width, 11mm height, with 7mm lead length.
TE Connectivity THS152K2J technical specifications.
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS152K2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
