
Chassis mount wirewound power resistor, 15W, 39 ohm resistance with 5% tolerance. Features a 265V DC rated voltage and operates across a wide temperature range from -55°C to 275°C. This general-purpose fixed resistor offers a 2-termination design with solderable leads and a compact 21mm x 21mm x 11mm chassis mountable package. RoHS compliant for environmental responsibility.
Sign in to ask questions about the TE Connectivity THS1539RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS1539RJ technical specifications.
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 39R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS1539RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.