
Wirewound power resistor, 15W, 3.9 Ohm resistance with 5% tolerance. Features chassis mount capability with an aluminum package, 21mm length, 21mm width, and 11mm height. Operates across a temperature range of -55°C to 275°C, with a voltage rating of 265V DC. Includes two solder terminations and is designed for general applications.
Sign in to ask questions about the TE Connectivity THS153R9J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS153R9J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity THS153R9J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.