
Wirewound power resistor, 15W, 5 ohm resistance with 5% tolerance. Features chassis mount capability, 265V DC rated voltage, and a wide operating temperature range of -55°C to 200°C. Encased in aluminum, this component offers 50ppm TCR and is RoHS compliant.
TE Connectivity THS155R0J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 11mm |
| Lead Length | 7mm |
| Lead/Base Style | Fixed |
| Length | 21mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 5R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS, CGS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 265V |
| DC Rated Voltage | 265V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS155R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
