
25W wirewound power resistor with 12 Ohm resistance and 5% tolerance. Features aluminum housing for chassis mounting, a 2-terminal design, and a voltage rating of 550V DC. Operates across a wide temperature range from -55°C to 275°C with a temperature coefficient of ±50ppm/°C. Dimensions include 29mm length, 28mm width, and 15mm height. RoHS compliant and supplied in trays of 100 units.
Sign in to ask questions about the TE Connectivity THS2512RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS2512RJ technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| ELV | Compliant |
| Height | 15mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 12R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS2512RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
