
Chassis mount wirewound power resistor, 25W, 15 ohm resistance with 5% tolerance. Features a 550V DC voltage rating, operating temperature range of -55°C to 275°C, and aluminum package. Dimensions include 29mm length, 28mm width, and 15mm height. RoHS compliant with two solder terminations.
TE Connectivity THS2515RJ technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 15mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS2515RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
