RESISTOR, WIRE WOUND, 12.5W, 5%, 30ppm, 22000ohm, CHASSIS MOUNT
Sign in to ask questions about the TE Connectivity THS2522KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS2522KJ technical specifications.
| Number of Terminals | 2 |
| Package Length | 29 |
| Tolerance | 5 |
| Package Width | 28 |
| Package Height | 15 |
| Resistance | 22000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.21.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity THS2522KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.