
2 Ohm, 25W wirewound power resistor with 5% resistance tolerance. Features chassis mount design, 275°C max operating temperature, and 550V DC rated voltage. Compliant with RoHS and ELV directives. Dimensions: 29mm length, 28mm width, 15mm height.
TE Connectivity THS252R0J technical specifications.
| Depth | 28mm |
| ELV | Compliant |
| Height | 15mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 275°C |
| Max Power Dissipation | 25W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS252R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
