
Chassis mount wirewound power resistor, 25W power rating, 39 ohm resistance with 5% tolerance. Features a 550V DC voltage rating and operates across a wide temperature range from -55°C to 275°C. This single-termination component is RoHS compliant and designed for chassis mounting with solder terminations. Dimensions include a 29mm length, 28mm width, and 15mm height.
Sign in to ask questions about the TE Connectivity THS2539RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS2539RJ technical specifications.
| ELV | Compliant |
| Height | 15mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 39R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS2539RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
