
Chassis mount wirewound power resistor with 50 ohm resistance and 5% tolerance. Features a 25W power rating, 550V voltage rating, and operating temperature range of -55°C to 275°C. This general purpose fixed resistor offers 2 terminations and is RoHS compliant. Dimensions include 29mm length, 28mm width, and 15mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity THS2550RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| ELV | Compliant |
| Height | 15mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 29mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS2550RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
