
Chassis mount wirewound power resistor, 50W maximum power dissipation, 10kΩ resistance with 5% tolerance. Features a wide operating temperature range from -55°C to 275°C and a 1.25kV operating supply voltage. This RoHS compliant component offers a robust wirewound technology and is designed for chassis mounting with solder terminations. Dimensions include 51mm length, 30mm width, and 17mm height.
Sign in to ask questions about the TE Connectivity THS5010KJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS5010KJ technical specifications.
| Depth | 30mm |
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 275°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1.25kV |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS5010KJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
