
The THS50180RJ is a 1.25kV wirewound power resistor with a resistance of 180 ohms and a tolerance of 5%. It is a fixed resistor with a lead/base style of fixed and a termination of solder. The resistor is available in a packaging quantity of 100 units per tray and is not RoHS compliant. The THS50180RJ has a maximum operating temperature of 275°C and a minimum operating temperature of -55°C. It is suitable for use in chassis mount applications.
Sign in to ask questions about the TE Connectivity THS50180RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS50180RJ technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 180R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity THS50180RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
