
Wirewound power resistor, 50W maximum power dissipation, 2 Ohm resistance with 5% tolerance. Features chassis mount design with solder terminations and a 1.25kV voltage rating. Operates across a temperature range of -55°C to 275°C. Dimensions include 51mm length, 30mm width, and 17mm height.
Sign in to ask questions about the TE Connectivity THS502R0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS502R0J technical specifications.
| Depth | 30mm |
| ELV | Compliant |
| Height | 17mm |
| Lead Free | Lead Free |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1.25kV |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 2R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 1.25kV |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity THS502R0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
