
Chassis mount wirewound power resistor with 50W power dissipation and 10mΩ resistance. Features a 5% resistance tolerance, 50ppm temperature coefficient, and a wide operating temperature range of -55°C to 275°C. This component offers a 1.25kV voltage rating and is RoHS compliant. Dimensions include 51mm length, 30mm width, and 17mm height, with fixed lead style and solder terminations.
Sign in to ask questions about the TE Connectivity THS50R01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity THS50R01J technical specifications.
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1.25kV |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 10mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS50R01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
