
Chassis mount wirewound power resistor with 50W maximum power dissipation and 0.05 ohm resistance. Features 5% resistance tolerance and 50ppm temperature coefficient, operating across a -55°C to 275°C temperature range. This component offers a 1.25kV voltage rating and is RoHS compliant. Dimensions include 51mm length, 30mm width, and 17mm height, with solderable terminations.
TE Connectivity THS50R05J technical specifications.
| Depth | 30mm |
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Military Standard | Not |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 1.25kV |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS50R05J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
