
Chassis mount wirewound power resistor with 50W power rating and 0.33 ohm resistance. Features 5% resistance tolerance, 50ppm temperature coefficient, and a 1.25kV voltage rating. Operates across a -55°C to 275°C temperature range, housed in an aluminum package with solder terminations. Compliant with RoHS standards.
TE Connectivity THS50R33J technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Height | 17mm |
| Lead Length | 10mm |
| Lead/Base Style | Fixed |
| Length | 51mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Resistance | 330mR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | THS |
| Technology | WIRE WOUND |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity THS50R33J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
