
Surface mount metal foil chip resistor, 0.25W power rating, 1% resistance tolerance, and 75ppm temperature coefficient. Features a 0.051 ohm resistance value and a 1206 case size (3.2mm x 1.6mm x 1.25mm). Operating temperature range from -65°C to 170°C. RoHS compliant and packaged on tape and reel.
TE Connectivity TL2BR051FTE technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.25mm |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 51mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 1% |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TL2BR051FTE to view detailed technical specifications.
No datasheet is available for this part.