Surface mount current sense resistor featuring metal foil technology. 0.068 ohm resistance with 1% tolerance and 75ppm temperature coefficient. Rated for 0.25W maximum power dissipation, operating from -65°C to 170°C. Housed in a 1206 (3216 metric) surface mount package with solder terminations. RoHS compliant.
TE Connectivity TL2BR068F technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 68mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Technology | METAL FOIL |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TL2BR068F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.