
The TL3AR015F is a metal film resistor from TE Connectivity with a resistance of 15mR and a tolerance of 1%. It has a maximum power dissipation of 1W and is designed for surface mount applications. The resistor is packaged in a 2512 case and is compliant with ELV and RoHS regulations. It has an operating temperature range of -65°C to 170°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TL3AR015F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.2mm |
| ELV | Compliant |
| Height | 0.6mm |
| Length | 6.4mm |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 15mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Technology | METAL FOIL |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TL3AR015F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
