RESISTOR, CURRENT SENSE, METAL FOIL, 1W, 1%, 75ppm, 0.022ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT
TE Connectivity TL3AR022FTDG technical specifications.
| Package/Case | 2512 |
| ELV | Compliant |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 22mR |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
No datasheet is available for this part.