Surface mount current sense resistor featuring metal foil technology for precise measurements. This 1W component offers 0.082 ohm resistance with a 1% tolerance and 75ppm temperature coefficient. Housed in a 2512 (6432 metric) case, it operates from -65°C to 170°C and is RoHS compliant.
TE Connectivity TL3AR082FTDG technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| ELV | Compliant |
| Height | 0.024inch |
| Length | 0.252inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 82mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | TL, CGS |
| Technology | THIN FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Weight | 0.001429oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TL3AR082FTDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.