![SMD Current Sense Resistors, TLM Series, 0.018 ohm, 750 mW, 5%, 2010 [5025 Metric]](https://static.datasheets.com/image/6642822-te-connectivity-tlm2her018jte-image.jpg)
SMD Current Sense Resistors, TLM Series, 0.018 ohm, 750 mW, 5%, 2010 [5025 Metric]
TE Connectivity TLM2HER018JTE technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Depth | 2.5mm |
| ELV | Compliant |
| Length | 5mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 18mR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | TLM |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLM2HER018JTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.