
The TLM3ADR043FTE is a 2512 case code, 43 milliohm resistance, 1% tolerance, metal foil chip resistor from TE Connectivity. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. This resistor is compliant with ELV and RoHS regulations and is available in a tape and reel packaging.
TE Connectivity TLM3ADR043FTE technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Depth | 3.15mm |
| ELV | Compliant |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 43mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Foil |
| RoHS Compliant | Yes |
| Series | TLM, CGS |
| Termination | Solder |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLM3ADR043FTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.