
The TLRS1050 is a 3W metal strip SMD resistor with a resistance of 0.5mR and a tolerance of 1%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1050 case with a depth of 5mm and a width of 0.197inch. It is available in quantities of 3000 and is packaged in cut tape. The TLRS1050 is RoHS compliant and is suitable for use in high-temperature applications.
TE Connectivity TLRS105030DR0005FTDG technical specifications.
| Case Code (Imperial) | 4120 |
| Case Code (Metric) | 1050 |
| Package/Case | 1050 |
| Depth | 5mm |
| Height | 0.037inch |
| Length | 0.413inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Strip |
| RoHS Compliant | Yes |
| Series | TLRS |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.