The TLRS1050 is a 1mR 1% metal film chip resistor with a maximum power dissipation of 3W. It is packaged in a 1050 case, measuring 0.413inch in length, 0.197inch in width, and 0.019inch in height, with a depth of 5mm. The resistor is RoHS compliant and available in quantities of 3000 per package, which is a cut tape. The operating temperature range is -55°C to 170°C.
TE Connectivity TLRS105030DR001FTDG technical specifications.
| Case Code (Imperial) | 4120 |
| Case Code (Metric) | 1050 |
| Package/Case | 1050 |
| Depth | 5mm |
| Height | 0.019inch |
| Length | 0.413inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Number of Terminations | 2 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TLRS |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.