The TLRS157550ER0005FTDG is a metal film chip resistor from TE Connectivity with a resistance of 0.5mR and a tolerance of 1%. It has a maximum operating temperature of 170°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1575 case code and is available in quantities of 2000. It is compliant with RoHS regulations and is suitable for surface mount technology (SMT) applications.
TE Connectivity TLRS157550ER0005FTDG technical specifications.
| Case Code (Imperial) | 6030 |
| Case Code (Metric) | 1575 |
| Package/Case | 1575 |
| Depth | 7.5mm |
| Height | 0.024inch |
| Length | 0.598inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.5mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TLRS |
| Technology | METAL STRIP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.295inch |
| RoHS | Not Compliant |
No datasheet is available for this part.