Surface mount chip resistor featuring a 1mR resistance with 1% tolerance. This metal film resistor, part of the TLRS series, utilizes metal strip technology and is housed in a 1575 (6030 Imperial) case. It offers a maximum power dissipation of 5W and operates across a temperature range of -55°C to 170°C. The component is supplied on tape and reel, with 2000 units per package, and is RoHS compliant.
TE Connectivity TLRS157550ER001FTDG technical specifications.
| Case Code (Imperial) | 6030 |
| Case Code (Metric) | 1575 |
| Package/Case | 1575 |
| Depth | 7.5mm |
| Height | 0.037inch |
| Length | 0.598inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TLRS |
| Technology | METAL STRIP |
| Termination | Solder |
| Tolerance | 1% |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.