Surface mount chip resistor featuring metal strip technology for current sensing applications. This 2mR, 1% tolerance component offers a 5W maximum power dissipation and operates across a wide temperature range from -55°C to 170°C. Housed in a 6030 (1575) case code, it measures 0.598 inches in length, 0.295 inches in width, and 0.02 inches in height, with a depth of 7.5mm. The single-element, two-termination resistor is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity TLRS157550ER002FTDG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TLRS157550ER002FTDG technical specifications.
| Case Code (Imperial) | 6030 |
| Case Code (Metric) | 1575 |
| Package/Case | 1575 |
| Depth | 7.5mm |
| Height | 0.02inch |
| Length | 0.598inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 2mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TLRS |
| Technology | METAL STRIP |
| Termination | Solder |
| Tolerance | 1% |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TLRS157550ER002FTDG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.