Surface mount chip resistor featuring 3mΩ resistance and 1% tolerance. This metal film resistor offers 5W maximum power dissipation and operates across a -55°C to 170°C temperature range. Housed in a 1575 metric (6030 imperial) case, it utilizes metal strip technology for current sensing applications. The component is supplied on tape and reel, with 2000 units per package, and is RoHS compliant.
TE Connectivity TLRS157550ER003FTDG technical specifications.
| Case Code (Imperial) | 6030 |
| Case Code (Metric) | 1575 |
| Package/Case | 1575 |
| Depth | 7.5mm |
| Height | 0.014inch |
| Length | 0.598inch |
| Max Operating Temperature | 170°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 3mR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | TLRS |
| Technology | METAL STRIP |
| Termination | Solder |
| Tolerance | 1% |
| Width | 0.295inch |
| RoHS | Compliant |
No datasheet is available for this part.