
Electromechanical Relay 12VDC 160Ohm 10A DPDT(27.5x21.6x35.2)mm Socket General Purpose Relay
Sign in to ask questions about the TE Connectivity TM010012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TM010012 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TM010012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
