
Electromechanical Relay 12VDC 160Ohm 10A DPDT(27.5x21.6x35.2)mm Socket General Purpose Relay
TE Connectivity TM012012 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.