
Electromechanical Relay 12VDC 160Ohm 10A DPDT(27.5x21.6x35.2)mm THT General Purpose Relay
Sign in to ask questions about the TE Connectivity TM013012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TM013012 technical specifications.
| Coil Current | 75mA |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Mount | Through Hole |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity TM013012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
