
Illuminated pushbutton switch featuring a red polyamide actuator with a 3.18mm length. This SPST-NO (Single Pole Single Throw Normally Open) switch offers a contact current rating of 400mA and a voltage rating of 20V AC/DC. It utilizes gold-plated copper alloy contacts and mounts via through-hole termination with PC pins. Designed for right-angle orientation, it operates within a temperature range of -30°C to 65°C and boasts an electrical life of 100,000 cycles.
Sign in to ask questions about the TE Connectivity TP11CGRA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TP11CGRA2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.18mm |
| Actuator Material | Polyamide |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 20V |
| Depth | 12.11mm |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TP11CGRA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
