
Illuminated pushbutton switch with SPST-NO throw configuration, featuring a red nylon actuator and gold-plated copper alloy contacts. Rated for 0.4VA at 20V AC/DC, this through-hole mounted component offers a 400mA current rating and an electrical life of 100,000 cycles. Operating at 3.92N, it includes PC pin termination and a right-angle orientation, suitable for applications within a -30°C to 95°C temperature range.
Sign in to ask questions about the TE Connectivity TP11CGRA204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TP11CGRA204 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.28mm |
| Actuator Material | Nylon |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 12.4mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP11CGRA204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.