
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, SPDT contact configuration. This vertical mount, through-hole component offers a 20VAC/20VDC voltage rating and a 400mA current rating with 0.4VA power handling. Constructed with a polyamide actuator and gold-plated copper alloy contacts, it provides 100,000 electrical cycles of life. Operating temperature range is -30°C to 65°C.
Sign in to ask questions about the TE Connectivity TP11FGPC0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TP11FGPC0 technical specifications.
| Actuator Length | 0.124inch |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TP11FGPC0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.