
Switch Push Button SPDT Square Button 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity TP11FGRA6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Blue |
| Actuator Length | 0.124inch |
| Actuator Material | Polyamide |
| Package/Case | 124 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TP11FGRA6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.