
Rectangular plunger pushbutton switch with momentary contact, offering SPST and DPST throw configurations. Features gold-plated copper alloy contacts, a 400mA current rating, and a 20V AC/DC voltage rating. Designed for through-hole mounting with right-angle orientation and PC pin termination. Electrical life is rated at 80,000 cycles, with operating temperatures ranging from -30°C to 65°C. Black polyamide actuator with a length of 0.124 inches.
Sign in to ask questions about the TE Connectivity TP21CCGRA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TP21CCGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.124inch |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 80000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, DPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TP21CCGRA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.