
Illuminated & Non-Illuminated Pushbutton Switch, SPST momentary contact, featuring a flush black polyamide plunger with a 3.85mm actuator length. Rated for 20V AC/DC and 0.4VA at 400mA, with gold-plated copper alloy contacts and a 100,000 cycle electrical life. This through-hole mounted switch with PC pin termination operates from -30°C to 65°C and is supplied in bulk packaging.
TE Connectivity TPA11CGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.85mm |
| Actuator Material | Polyamide |
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPA11CGRA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.