
Illuminated pushbutton switch featuring a momentary SPST (Single Pole Single Throw) contact configuration. Rated for 20VAC/20VDC and 0.4VA, with a current rating of 400mA. This through-hole mounted component offers PC pin termination and a right-angle orientation. The red polyamide actuator measures 3.8mm in length, and the switch boasts an electrical life of 100,000 cycles.
TE Connectivity TPA11CGRA2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.8mm |
| Actuator Material | Polyamide |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 12.73mm |
| Electrical Life | 100000Cycles |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TPA |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPA11CGRA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.