Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary, SPDT contact configuration with PC pin termination. Rated for 20VAC/20VDC and 0.4VA, this switch offers a 400mA current rating and an electrical life of 100,000 cycles. It includes a red polyamide plunger with a 3.85mm actuator length and copper alloy contacts with gold plating. Operating within a -30°C to 65°C temperature range, this through-hole mounted component is supplied in bulk packaging.
Sign in to ask questions about the TE Connectivity TPA11FGPC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TPA11FGPC2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.85mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 5.23mm |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPA11FGPC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.