
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary contact, DPST/SPST throw configuration, and right-angle orientation. This thru-hole mounted switch offers PC pin termination and a round plunger actuator with a black polyamide construction. It is rated for 20VAC/20VDC at 400mA, with a 0.4VA contact rating and an electrical life of 80,000 cycles. Operating force is 3.92N, with an operating temperature range of -30°C to 65°C.
TE Connectivity TPA21CCGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.85mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 80000Cycles |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Operating Force | 3.92N |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, DPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TPA21CCGRA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
