
SPDT momentary pushbutton switch with a black polyamide round plunger, 3.48mm actuator length, and 8.13mm body length. Features gold-plated copper alloy contacts rated for 20VAC/20VDC and 400mA, with a 0.4VA rating. Offers 100,000 electrical cycles and 100,000 hours of mechanical life. Designed for through-hole mounting with right-angle orientation and PC pin termination. Operates within a temperature range of -30°C to 65°C.
Sign in to ask questions about the TE Connectivity TPB11FGVRA0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TPB11FGVRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | TPB |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPB11FGVRA0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
