
Illuminated & Non-Illuminated Pushbutton Switch with momentary SPST contact. Features a black polyamide round plunger actuator with a 3.48mm length. Offers a 400mA contact current rating with gold-plated copper alloy contacts. Rated for 20VAC and 20VDC, with a 0.4VA power rating and 100,000 electrical cycles. Designed for panel mount or through-hole PC pin termination, with a right-angle orientation. Operates within a temperature range of -30°C to 65°C.
TE Connectivity TPC11CGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Current Rating | 400mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 18.41mm |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPC11CGRA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.