
Illuminated & Non-Illuminated Pushbutton Switch featuring a momentary SPDT contact configuration. This panel mount/through hole component offers PC pin termination with gold-plated copper alloy contacts. Rated for 20VAC/20VDC and 0.4VA, it handles a current of 400mA with an electrical life of 100,000 cycles. The black polyamide actuator measures 3.48mm in length, and the switch operates within a temperature range of -30°C to 65°C.
Sign in to ask questions about the TE Connectivity TPC11FGPC0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TPC11FGPC0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.48mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity TPC11FGPC0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.