
SPDT momentary pushbutton switch featuring PC pin termination for through-hole mounting. This illuminated switch offers a black thermoplastic actuator with a 3.48mm length and a round plunger design. It is rated for 20VAC/20VDC and 0.4VA, with a 400mA current rating and a gold-plated copper alloy contact material. Operating temperature range is -30°C to 65°C, with an electrical life of 100,000 cycles.
Sign in to ask questions about the TE Connectivity TPC11FGPC004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TPC11FGPC004 technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.48mm |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 5.99mm |
| Electrical Life | 100000Cycles |
| Length | 8.13mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPC11FGPC004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
