
Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary contact, right-angle mounting with through-hole termination. Features a round black polyamide plunger, 0.158-inch actuator length, and copper alloy contacts with gold plating. Rated for 20VAC/20VDC and 0.4VA at 400mA, with an electrical life of 100,000 cycles. Operating temperature range from -30°C to 65°C.
TE Connectivity TPD11CGRA0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.158inch |
| Actuator Material | Polyamide |
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 21.32mm |
| Electrical Life | 100000Cycles |
| Lead Free | Contains Lead |
| Length | 8.1mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TPD11CGRA0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
