
SPDT momentary pushbutton switch with a round black polyamide plunger, featuring gold-plated copper alloy contacts. Rated for 20VAC/20VDC and 0.4VA at 400mA, with an electrical life of 100,000 cycles. This through-hole mounted component utilizes PC pins for termination and operates within a temperature range of -30°C to 65°C. Packaging is bulk, with 250 units per package.
Sign in to ask questions about the TE Connectivity TPD11FGPC0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity TPD11FGPC0 technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.158inch |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 100000Cycles |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | TP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity TPD11FGPC0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
