
Illuminated pushbutton switch featuring a black polyamide actuator with a 4.01mm length. This SPST switch offers Off-Mom functionality with copper alloy contacts plated in gold and nickel. Rated for 125V AC and 20V DC, it handles 20mA with an electrical life of 100,000 cycles. Mounting options include panel, PCB, and through-hole with straight PC pin termination.
TE Connectivity TPF11CGPC004 technical specifications.
| Actuator Color | Black |
| Actuator Length | 4.01mm |
| Actuator Material | Polyamide |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Contact Voltage Rating (AC) | 125V |
| Contact Voltage Rating (DC) | 20V |
| Current Rating | 20mA |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, PCB, Through Hole |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TP |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.