
Time Delay Relay 120VAC 10A 4PDT(45x45x109)mm Socket
TE Connectivity TR14I3E technical specifications.
| Actuating System | AC |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Socket |
| Package Quantity | 10 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Flat |
| RoHS | Not Compliant |
No datasheet is available for this part.