RESISTOR, TEMPERATURE DEPENDENT, PTC, 12ohm, THROUGH HOLE MOUNT, RADIAL LEADED
TE Connectivity TR600-150 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 3A |
| Hold Current | 150mA |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 17R |
| RoHS Compliant | No |
| Series | TR600 |
| Termination | Radial |
| Trip Current | 300mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity TR600-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.